• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS GYSFLASH 8.12 029385 Automatic charger 12 V 8 A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

GYS GYSFLASH 8.12 029385 Automatic charger 12 V 8 A

  • Winter Special mode
  • Power Supply Mode
  • Refresh Mode

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 190 x 100 x 52 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

160 Ah

Recommended battery capacity at 12 V min.

15 Ah

Suitable for

Lead acid

SLA

VRLA AGM

Weight

0.85 kg

Features

Battery life protection

Charge monitoring

Suitable for start-stop systems

Refresher/regenerator

Constant voltage

Charging current at 12 V

8 A

Width

100 mm

Height

52 mm

Length

190 mm

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1616208 GYS GYSFLASH 8.12 029385 Automatic charger 12 V 8 A

User & Safety Instructions

User & Safety Instructions 1616208 GYS GYSFLASH 8.12 029385 Automatic charger 12 V 8 A

Information

Information 1616208 GYS GYSFLASH 8.12 029385 Automatic charger 12 V 8 A

Description

The GYSFLASH 8.12 is for charging 12 V batteries in cars, caravans and trucks Nutzfahzeugen, suitable. The device has an intelligent, eight-step charging curve and a supply mode for the supply of vehicles in the exhibition space or garage.

This text is machine translated.

Features

  • Especially for 12 V batteries (lead-acid) from 15 to 160 Ah, a trickle charge is to battery capacities of 240 Ah is possible
  • 2 charging options for adaptation of the charging curve: AGM: Special charging at low temperatures (less than 5 °C) and start stop batteries (AGM)
  • Revival and restoration of deep discharged batteries
  • Supply mode, transforms the charger in a stabilised voltage source, securing the power supply in case of a demonstration vehicles in the showroom
  • Supply of the on-board network of battery change for securing the memory content
  • Improved charge retention: the charger can also be used over a longer period of time connected to the batteries. The "auto-restart" function stores the settings in case of power outage.
  • The eight-stage, monitoring free charge and maintenance phase maximizes the life and the performance of the battery
  • Recovery of deep discharged batteries from 2 V (SOS Recovery)
  • The protection of the device electronics: Protection against short-circuit, polarity reversal and over-voltage
  • Anti-spark-System
  • Automatic standby circuit with the battery disconnected
  • Built-in temperature sensor prevents overheating of the internal electronics
  • Simplified user interface prevents an incorrect use
  • Compact design, lightweight and portable
  • Completely dust- and water proof casing (IP65)
  • Optional wall mounting

Scope of delivery

  • 1.9 m cable with pole terminals

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)