• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS START UP 80 024922 Automatic charger, Car battery tester, Quick start system 12 V 25 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 145.00
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Multi-function device START UP 80

  • Start, download and test
  • Monitoring free charging and start-up function
  • Battery test function with LED status indicator
  • The protection of the on-board electronics
  • Reverse polarity protection with warning igal

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 11.5 x 17 x 31 cm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

170 Ah

Recommended battery capacity at 12 V min.

45 Ah

Suitable for

PbCa

Lead acid

Weight

4.4 kg

Features

Battery test

Charging current at 12 V

25 A

Width

17 cm

Height

31 cm

Length

11.5 cm

Jump start current (12 V)

50 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1331067 GYS START UP 80 024922 Automatic charger, Car battery tester, Quick start system 12 V 25 A

User & Safety Instructions

User & Safety Instructions 1331067 GYS START UP 80 024922 Automatic charger, Car battery tester, Quick start system 12 V 25 A

Description

The START-UP80 is a multi-function device to start, download and test of 12 V batteries.
The device enables thanks to the charging characteristics W 2 a surveillance-free charging and has a start function for lead-calcium starter batteries. In addition, the START UP 80 via a battery test function with LED status display. The on-board electronics of the vehicle is protected and the device is through a warning signal from polarity reversal protected.
The START UP 80 is supplied with fully insulated terminals, which can be stowed away in an integrated storage compartment.

This text is machine translated.

Features

  • Charging characteristic W 2
  • Battery test function
  • Reverse polarity protection with warning signal
  • The protection of the on-board electronics
  • Start, download and test of 12 V batteries
  • Monitoring free charging and start-up function of lead-calcium-starter batteries
  • Battery test function with LED status display.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.49€ 149.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)