• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS STARTIUM 680E 026490 Automatic charger, Quick start system 12 V, 24 V 5 A, 15 A, 30 A, 45 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,159.00
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jump starter and battery charger STARTIUM 680E

  • SOS Recovery function
  • Starting and Charging Function
  • Charging characteristic IWUoU
  • Alternator test function

Technical specifications

Product type

Automatic charger

Dim

(W x H x D) 30.5 x 79.5 x 47.5 cm

Battery voltage

12 V

24 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

675 Ah

Recommended battery capacity at 12 V min.

20 Ah

Recommended battery capacity at 24 V (max.)

525 Ah

Recommedned battery capacity at 24 V min.

20 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

30 kg

Charging current at 12 V

5 A

15 A

30 A

45 A

Charging current at 24 V

5 A

15 A

25 A

35 A

Width

30.5 cm

Height

79.5 cm

Depth

47.5 cm

IP21

Jump start current (12 V)

380 A

Jumpstart current (24 V)

270 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1331073 GYS STARTIUM 680E 026490 Automatic charger, Quick start system 12 V, 24 V 5 A, 15 A, 30 A, 45 A

User & Safety Instructions

User & Safety Instructions 1331073 GYS STARTIUM 680E 026490 Automatic charger, Quick start system 12 V, 24 V 5 A, 15 A, 30 A, 45 A

Description

The STARTIUM 680E is an automatic and compact jump starter and charger with the charging characteristic IWUoU for all lead-acid batteries with 12/24 V. The device has a high starting performance automatically when the ignition is produced. In automatic mode, the batteries, even discharged batteries 1 V, no over-charged and the on-board electronics protected. The device continuously analyzes the battery status and regulates the charging intensity. The STARTIUM 680E has a timer function for the manual charge as well as a light machines test function.

This text is machine translated.

Features

  • Starting and Charging Function
  • Charging characteristic IWUoU
  • Timer function for manual charge
  • Alternator test function
  • Overload and short-circuit protection
  • Automatic high starting performance when the ignition
  • Charging of deeply discharged batteries 1 V is possible, SOS Recovery function
  • Monitoring free charge of all common 12/24 V starter batteries without surge
  • Alternator test function
  • Timer function for manual charging.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,168.49€ 1,118.49*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)