• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic S2 Float switch 25 V AC, 60 V DC 0.4 A 1 pc(s)

Product type
Float switch
Material
Polypropylene
Switching voltage
25 V AC
60 V DC
Switching current (max.)
0.4 A
Max. temperature
+60 °C
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.15 / piece)
€ 23.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Float switch plastic S2 connection cable 10 meter

  • The S2 float switch is compatible with the entire H-Tronic WPS seriesCan be used in difficult to reach areasEnsures a trouble-free switching process

Technical specifications

  • Connection cable 10 m PVC cordContact: (2 x NC or NO contact)Max. SWITCHING VOLTAGE: 25V AC/0.4A; 60V DC/0.15ASwitch state (ON): Water level approx. 30 mmSwitching state (off): Water level approx. 28 mm (lower float)Thread M 10 x 1.5
Product type

Float switch

Factory colour

White

Material

Polypropylene

Cable length

10 m

Switching voltage

25 V AC

60 V DC

Switching current (max.)

0.4 A

10 W

Min. temperature

-10 °C

Max. temperature

+60 °C

Length

114 mm

Thread size

M10

Dim

(L x W) 114 mm x 24 mm

Width

24 mm

Type

S2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637858 H-Tronic S2 Float switch 25 V AC, 60 V DC 0.4 A 1 pc(s)

Description

This float switch with two switching contacts is suitable for monitoring the liquid levels in non-aggressive media (e.g. water). As the liquid level increases, the float rises and activates a solenoid. Depending on the mounting of the float switch, an opener or closer can be realized. If the level of float switch S2 is exceeded, float switch S1 is also activated. (Alarm function).

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)