Float switch stainless steel S4 connection cable 10 METER
The float switch S4 is compatible with the entire H-Tronic WPS seriesCan be used in difficult to reach areasEnsures a trouble-free switching process
Technical specifications
Connection cable 10m PVC flexContact: (NC or NO contact)Max. SWITCHING VOLTAGE: 25V AC/0.4A; 60V DC/0.15ASwitch state (ON): Water level approx. 28 mmSwitch state (off): Water level approx. 26 mm
Product type
Float switch
Factory colour
Stainless steel
Material
Stainless steel
Cable length
10 m
Switching voltage
25 V AC
60 V DC
Switching current (max.)
0.4 A
10 W
Min. temperature
-10 °C
Max. temperature
+60 °C
Length
61 mm
Dim
(L x W) 61 mm x 28 mm
Width
28 mm
Type
S4
Variants(All information include VAT, plus shipping costs)
Material
H-Tronic S4 Float switch 25 V AC, 60 V DC 0.4 A 1 pc(s)
User & Safety Instructions 2637860 H-Tronic S4 Float switch 25 V AC, 60 V DC 0.4 A 1 pc(s)
Description
The float switch S4 is made from stainless steel and is suitable for monitoring liquid levels in non-aggressive media (e.g. water). The switching process is triggered by the floating switch and the integrated magnetic switch. Depending on the mounting of the float switch, an opener or closer can be realized.
This text is machine translated.
Hints
Note: This product IS NOT suitable for salt or chlorine water!
Description
The float switch S4 is made from stainless steel and is suitable for monitoring liquid levels in non-aggressive media (e.g. water). The switching process is triggered by the floating switch and the integrated magnetic switch. Depending on the mounting of the float switch, an opener or closer can be realized.
This text is machine translated.
Hints
Note: This product IS NOT suitable for salt or chlorine water!
What kind of Tilt & Float Switches are you looking for?