• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager B3001507030O Cable duct (L x W x H) 2000 x 18 x 32 mm 2 m Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

2 m

Factory colour

Grey

Dim

(L x W x H) 2000 x 18 x 32 mm

Length

2000 mm

Width

18 mm

Height

32 mm

Grey

18

FALSE

32 mm

7030

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Other

0

0

TRUE

FALSE

342 mm²

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814859 Hager B3001507030O Cable duct (L x W x H) 2000 x 18 x 32 mm 2 m Grey