• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Keystone Network patch panel Unequipped Unequipped

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch panel 6-way

  • Keystone module

Technical specifications

Product type

Network patch panel

Unequipped

Patch panel design

Unequipped

Connection method

Keystone module

Width

100 mm

Height

145 mm

Depth

60 mm

Length

105 mm

Weight

0.14

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598044 Hager Keystone Network patch panel Unequipped Unequipped

Description

The patch panel is empty and for keystone for installation in multimedia fields on DIN-rails, mounting rails and mounting plates consisting of universal holder made of galvanised steel sheet with cut-outs for data modules, insulated plastic carrier for snap-on top-hat rail, screwed on mounting plates or mounting rails in electrical cabinets and label strips.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.92€ 43.92*

What kind of Patch Panels & Patch Fields are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)