• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 106267 Photo album (W x H) 28 cm x 31 cm Blue 20 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Self-adhesive album
  • Number of photos 10 x 15: 60
  • Cover: Art print
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 28 cm x 31 cm

Factory colour

Blue

Width

28 cm

Height

31 cm

Pages

20 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365757 Hama 106267 Photo album (W x H) 28 cm x 31 cm Blue 20 Sides

Description

Hama Self-adhesive album "Singo" Highlights: -Album for archiving photos -in high-quality padded design -protected spine by hidden spiral -the inner sides of the album are freely adjustable -in cheerful color with good mood-natural motive

This text is machine translated.