• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 2474 Photo album (W x H) 13 cm x 16.5 cm Multi-colour 100 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Number of photos 10 x 15: 100
  • Cover: Art print
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 13 cm x 16.5 cm

Factory colour

Multi-colour

Width

13 cm

Height

16.5 cm

Pages

100 Sides

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365554 Hama 2474 Photo album (W x H) 13 cm x 16.5 cm Multi-colour 100 Sides

Description

Hama "DesignLine" Minimax-Album for 100 photos in the format 10x15 cm. Features: -Graphic design with colorful triangles in pastel mix -handy and space-saving -ideal for taking along -Cover: Laminated art print -Type of assembly: Inserting from above -Number of pages: 100 -Album format: 13 x 16.5 cm

This text is machine translated.