• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 2395 Photo album (W x H) 18 cm x 13 cm White, Green 20 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Self-adhesive album
  • Cover: Art print
  • Side color: brown
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 18 cm x 13 cm

Factory colour

White

Green

Width

18 cm

Height

13 cm

Pages

20 Sides

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365449 Hama 2395 Photo album (W x H) 18 cm x 13 cm White, Green 20 Sides

Description

Hama book album - small album for individual design - Young leaves motive - inner pages made of Kraft paper, offer place for individual design - for pasting instant pictures, photos, visiting cards and other memories, Up to an image size of 11x15 cm - with an envelope in the back of the album, for storing small memorabilia such as tickets, coins etc. - a rubber band holds the album together in addition and gives the album the final touch

This text is machine translated.