• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Memo "Singo 106256 Photo album (W x H) 22 cm x 22 cm Orange 100 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Number of photos 10 x 15: 200
  • CD/negative archive: Yes
  • Cover: Art print
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 22 cm x 22 cm

Factory colour

Orange

Width

22 cm

Height

22 cm

Pages

100 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365751 Hama Memo "Singo 106256 Photo album (W x H) 22 cm x 22 cm Orange 100 Sides

Description

Hama Memoalbum "Singo" Features: -Album for archiving photos -with labeling field for individual design -integrated CD-bag -in cheerful color with good mood-natural motive

This text is machine translated.