User & Safety Instructions 2365848 Hama 3833 Photo album (W x H) 30 cm x 30 cm White 80 Sides
Description
Hama Ivy white jumbo album 30x30 cm 80 black pages - with a jumbo album you can not only archive your photos, but can also create the album - more than just stick photos: The black inside pages offer space for a lot of anecdotes about the individual pictures and other memories like tickets, tickets, drawings etc. -the Jumbo-Album can be designed especially well as Scrap-Book -decide for yourself how many photos you stick on one side -the inside pages are separated from each other by white-transparent Pergamine protection pages: This allows the overview to the following page and protects your photos and creatively designed pages from side-by-side laminated art printing: Durable, durable cover, which can be easily wiped -Number of pages: 80 -Picture format/max. Number of photos: 10 x 15 cm / 320 - Album format: 30 x 30 cm - Assembly type: Stick
This text is machine translated.
Description
Hama Ivy white jumbo album 30x30 cm 80 black pages - with a jumbo album you can not only archive your photos, but can also create the album - more than just stick photos: The black inside pages offer space for a lot of anecdotes about the individual pictures and other memories like tickets, tickets, drawings etc. -the Jumbo-Album can be designed especially well as Scrap-Book -decide for yourself how many photos you stick on one side -the inside pages are separated from each other by white-transparent Pergamine protection pages: This allows the overview to the following page and protects your photos and creatively designed pages from side-by-side laminated art printing: Durable, durable cover, which can be easily wiped -Number of pages: 80 -Picture format/max. Number of photos: 10 x 15 cm / 320 - Album format: 30 x 30 cm - Assembly type: Stick