• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 2414 Photo album (W x H) 22.5 cm x 22 cm Multi-colour 100 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Number of photos 10 x 15: 200
  • Labeling fields / strips: Yes
  • CD/negative archive: Yes
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 22.5 cm x 22 cm

Factory colour

Multi-colour

Width

22.5 cm

Height

22 cm

Pages

100 Sides

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365448 Hama 2414 Photo album (W x H) 22.5 cm x 22 cm Multi-colour 100 Sides

Description

Hama "DesignLine" - for 200 photos in the format 10 x 15 cm - Album for fast and easy archiving of photos - Graphic design with colorful triangles in the pastel mix - White inside sides with pocket and labeling field for individual design - with CD-bag in the rear part of the album, for simultaneous archiving of the digital image data

This text is machine translated.