• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 2665 Photo album (W x H) 22.5 cm x 22 cm Multi-colour 100 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Number of photos 10 x 15: 200
  • Labeling fields / strips: Yes
  • CD/negative archive: Yes
  • Cover: Art print
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 22.5 cm x 22 cm

Factory colour

Multi-colour

Width

22.5 cm

Height

22 cm

Pages

100 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365786 Hama 2665 Photo album (W x H) 22.5 cm x 22 cm Multi-colour 100 Sides

Description

Hama Figures People 10 x 15 cm, 200 photos Plug-in/Memo Properties: - With a Memo-Album you can archive your photos clearly and quickly and have space for short anecdotes - per image a lined labeling field is available at the inner edge, So that important data and anecdotes can be entered for the photo - the memo field provides for an even faster overview in your photo archiving, By filling it with important facts and data - design these lines individually with nice sayings or small stories - simply slide pictures laterally in the pockets - per photo a foil: Best protection against dirt, fingerprints and kinks - laminated art print: Resistant, long-life cover, which can be wiped easily - with CD-bag

This text is machine translated.