• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 3835 Photo album (W x H) 225 mm x 220 mm White 80 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Number of photos 10 x 15: 160
  • Labeling fields / strips: Yes
  • Cover: Art print
  • Pergamin protection pages: Yes
  • Page color: Black
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 225 mm x 220 mm

Factory colour

White

Width

225 mm

Height

220 mm

Pages

80 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365850 Hama 3835 Photo album (W x H) 225 mm x 220 mm White 80 Sides

Description

Hama Ivy white Memoalbum 10x15 cm 160 photos 80 black pages - with a Memo-Album archive your photos clearly and quickly and have space for short anecdotes - per image a lined labeling field is available at the inner border, So that important data and anecdotes can be entered for the photo - the memo field provides for an even faster overview in your photo archiving, By filling it with important facts and data - you can design these lines individually with nice sayings or small stories - simply slide pictures laterally in the pockets - per photo a foil: Best protection against contamination, fingerprints and kinks - laminated art print: Durable, long-lasting cover that can be easily wiped -with memory card pocket -Number of pages: 80 -Cover: Laminated art print -Picture format/max. Number of photos: 10 x 15 cm / 160 - Type of assembly: Insertion from the side

This text is machine translated.