• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 4 ports USB hub White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB hub, 4 ports, USB 2.0, 480 Mbit/s, white

  • For connecting PC, notebook, MacBook, tablet with USB stick, mouse, Keyboard or printer
  • High-speed data transfer of up to 480 Mbit/s.
  • Topside Socket enables easy and convenient connection of the USB devices at the surface
  • Large socket spacing makes it easy to connect even wide plugs
  • Optimized kink protection by flexible materials prevents cable breakage
  • High-quality materials and workmanship ensure excellent transmission quality
  • Plug & Play, no manual software/driver installation required
  • Power is supplied via USB
  • This text is machine translated.

Technical specifications

Product type

USB hub

Cable specs

USB 2.0

Transfer rate (max.)

480 MBit/s

Port

4 ports

Interfaces (output)

USB type A

No. of outputs

4 x

Cable length

0.15 m

Power supply (LOV)

via USB

Used at

External

Factory colour

White

Width

89 mm

Height

38 mm

Depth

22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475401 Hama 4 ports USB hub White

Description

Features

  • Quality: Essential
  • Connection: USB-A plug
  • Connection cable: Integrated
  • USB standard: USB 2.0
  • Number of connections: 4 pieces
  • Design: Bus Powered
  • Cable length 0.15 m
  • Color: White
  • Color: White
  • Product range: PC & Notebook
  • Product line: Essential Line

Scope of delivery

  • 1 USB hub
  • 1 operating instructions

System requirements

  • Operating system: Windows 10/8/7 and Mac OS 10.8 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.89€ 16.49*

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)