• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cable tie Plastic Black Flexible 150 pc(s) 00020622

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Cable Tie Set, 150 pieces, self-securing, black

  • 150-pack-Set
  • UV-resistant
  • Temperature range -40 to +85 °C

Technical specifications

  • Temperature range -40 to +85 °C
Product type

Cable tie

Material

Plastic

Type

Planar

Factory colour

Black

Content

150 pc(s)

Features

Flexible

Description

- Ideal when cables, leads, pipes, hoses etc. which have to be fixed, bundled or fastened. \r- Industrial quality for indoor and outdoor use. \r- Coloured, ideal for applications which must be emphasized or marked. \r- 50 pieces: 2. 5 x 100 mm, black,

Scope of delivery

  • 50 pieces: 2.5 x 100 mm, nature, Bundle Ø 2 - 22 mm
  • 50 pieces: 2.5 x 150 mm, nature, Bundle Ø 2 - 45 mm
  • 50 pieces: 2.5 x 200 mm, nature, bundle diameter 3 - 60 mm

What kind of Office Cable Bundling & Protection are you looking for?