• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cable tie Plastic Ecru Flexible 150 pc(s) 00020623

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Cable Ties Set, 150 pieces, self-securing, nature

  • 150-pack-Set
  • UV-resistant
  • Temperature range -40 to +85 °C

Technical specifications

  • Temperature range -40 to +85 °C
Product type

Cable tie

Material

Plastic

Type

Planar

Factory colour

Ecru

Content

150 pc(s)

Features

Flexible

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1326206 Hama Cable tie Plastic Ecru Flexible 150 pc(s) 00020623

Description

- For all applications where cables, wires, pipes, tubes etc. require permanent fixing, bundling or fastening. \r- Industrial quality for indoor and outdoor use. \r- Coloured, ideally for applications, which must be optically emphasized or marked. \r\

Scope of delivery

  • 50 pieces: 2.5 x 100 mm, nature, Bundle Ø 2 - 22 mm
  • 50 pieces: 2.5 x 150 mm, nature, Bundle Ø 2 - 45 mm
  • 50 pieces: 2.5 x 200 mm, nature, bundle diameter 3 - 60 mm

What kind of Office Cable Bundling & Protection are you looking for?