• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Hook-and-loop Cable Binders Pack of 9

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Hook-and-loop Cable Binders Pack of 9

  • Set of 9
  • Resistant to alcohols, oils, fats, water
  • Soft and flexible material structure
  • For outdoor and indoor use

Technical specifications

Product type

Hook-and-loop cable tie

Dim

(L x W) 25 cm x 2 cm

Max. bundle diameter

60 mm

Material

Plastic

Type

Planar

Factory colour

Red

Green

Black

Content

9 pc(s)

Features

Flexible

Material (details)

Nylon

Width

2 cm

Length

25 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775166 Hama Hook-and-loop Cable Binders Pack of 9

Description

Plastic strip on the principle of the Hook-and-loop fastener. Soft and flexible material structure that protects the connected surfaces from damage, so suitable for sensitive materials such as fiber optic cables. The compounds can be arbitrarily resolved and be re-sealed.

Features

  • For outdoor and indoor use
  • 9 Cable Ties: 3x each red, green, black
  • Resistant to alcohols, oils, fats, water
  • Tensile strength min. 7 kg at 50 mm overlap
  • Temperature range: -25 ° to 180 ° C.
  • Lifetime: 20 000 openings and closings
  • Washable up to 40 °.

Scope of delivery

  • 3 red, 3 green, 3 black hook-and-loop cable ties

Hints

Packed in polybag with header card.

What kind of Office Cable Bundling & Protection are you looking for?