• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cable tie Plastic Ecru Flexible (L x W) 10 cm x 0.48 cm 25 pc(s) 00020563

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.22 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Kabelbinder mit Beschriftungsfeld, 98 mm, 25 Stück, selbstsichernd

  • Set of 25
  • UV-resistant
  • Temperature range -40 to +85 °C

Technical specifications

  • Temperature range -40 to +85 °C
  • Labelling field dim. 8 x 24 mm
Product type

Cable tie

Dim

(L x W) 10 cm x 0.48 cm

Max. bundle diameter

25 mm

Material

Plastic

Type

Planar

Factory colour

Ecru

Content

25 pc(s)

Features

Flexible

Width

0.48 cm

Length

10 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1326219 Hama Cable tie Plastic Ecru Flexible (L x W) 10 cm x 0.48 cm 25 pc(s) 00020563

Description

Robust cable ties for permanent fixing wrapping or fastening of cables, lines, tubes etc. The cable ties the caption field can be either with hot foil stamping or waterproof markers be labelled, so that the function or origin of the cable clearly and permanently stored. Resistant to UV, alcohols, oils, fats, water, colors, lacquers, vehicle fuels etc. once closure, cannot be released.

This text is machine translated.

What kind of Office Cable Bundling & Protection are you looking for?