• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Hook-and-loop cable tie Plastic Red, Blue, Black Flexible (L x W) 14.5 cm x 1.2 cm 12 pc(s) 00020536

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAMA KLETT-CABLE BINDER, 145MM, COLOUR.

  • Set of 12
  • Resistant to alcohols, oils, fats, water
  • Soft and flexible material structure
  • For outdoor and indoor use

Technical specifications

Product type

Hook-and-loop cable tie

Dim

(L x W) 14.5 cm x 1.2 cm

Max. bundle diameter

35 mm

Material

Plastic

Type

Planar

Factory colour

Red

Blue

Black

Content

12 pc(s)

Features

Flexible

Material (details)

Plastic

Width

1.2 cm

Length

14.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775165 Hama Hook-and-loop cable tie Plastic Red, Blue, Black Flexible (L x W) 14.5 cm x 1.2 cm 12 pc(s) 00020536

Description

Hook-and-loop plastic bands consisting of soft and flexible material and protects the involved surfaces from damage, thus it is also suitable for delicate materials e.g.fiber optics The connections can be disengaged and again locked at will/as you wish.

Features

  • For external- and internal use
  • 12 cable tie: per 4x red, blue and black
  • Resistant to alcohol,oil, Fats, Water
  • Longitudinal strength of min. 5 kg in case of 50 mm overlapping
  • Temperature range: -25° to 180° Celsius
  • Durability: 20 000 openings and closings
  • Washable at 40°.

Scope of delivery

  • 4 red, 4 blue, 4 black hook-and-loop cable ties

Hints

Packed with Polybag with head card.

What kind of Office Cable Bundling & Protection are you looking for?