• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cable tie Plastic Ecru Flexible (L x W) 20 cm x 0.48 cm 50 pc(s) 00020557

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Kabelbinder 200 mm, 50 Stück, selbstsichernd, Natur

  • 50 Set
  • UV-resistant
  • Temperature range -40 to +85 °C

Technical specifications

  • Temperature range -40 to +85 °C
Product type

Cable tie

Dim

(L x W) 20 cm x 0.48 cm

Max. bundle diameter

55 mm

Material

Plastic

Type

Planar

Factory colour

Ecru

Content

50 pc(s)

Features

Flexible

Width

0.48 cm

Length

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1326201 Hama Cable tie Plastic Ecru Flexible (L x W) 20 cm x 0.48 cm 50 pc(s) 00020557

Description

Robust cable ties for permanent fixing wrapping or fastening of cables, lines, tubes etc. resistant to UV, alcohols, oils, fats, water, colors, lacquers, vehicle fuels etc. once closure, cannot be released.

This text is machine translated.

What kind of Office Cable Bundling & Protection are you looking for?