• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Hook-and-loop cable tie Synthetic fibre Red, Blue, Black Flexible (L x W) 20 cm x 1.2 cm 12 pc(s) 00020537

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00020537 cable tie

  • Set of 12
  • Resistant to alcohols, oils, fats, water
  • Soft and flexible material structure
  • For outdoor and indoor use

Technical specifications

Product type

Hook-and-loop cable tie

Dim

(L x W) 20 cm x 1.2 cm

Max. bundle diameter

50 mm

Material

Synthetic fibre

Type

Planar

Factory colour

Red

Blue

Black

Content

12 pc(s)

Features

Flexible

Width

1.2 cm

Length

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1326210 Hama Hook-and-loop cable tie Synthetic fibre Red, Blue, Black Flexible (L x W) 20 cm x 1.2 cm 12 pc(s) 00020537

Description

Get wired with these versatile, colourful Hama cable ties in 3 different shades. The hook and loop mechanism make them incredibly easy and quick to use and provides a super secure hold ideal for cables, wires, lines, tubes etc. which have to be fixed, bundled or fastened. In addition to this, the soft and flexible nature of the ties allow them to be used on more sensitive surfaces such as optical conductors as they avoid damage to the connected surface. Resistant to oil, grease and water, these ties are suitable for external or internal use and can withstand temperatures ranging from -25-180 degrees centigrade as well as having a lifetime of 20000 openings and closings as the connection can simply be severed and then connected again when required. So tame your wires and stay organised by purchasing a set today. \r\r- Synthetic material straps according to the principle of hook and loop\r- Ideal for cables, lines, tubes, flexible tubes etc. . which have to be fixed, bundled or fastened\r- The soft and flexible structure protects the connected surfaces from damages, therefore suitably also for e. g. optical conductors and sensitive materials\r- The connection can be severed and locked again\r- For exterior and interior use\r- Straps 11 x 145 mm, max. bundle ø 35 mm\r- Packed in polybag with header card\r\rProperties:\r- Nylon\r- Resistant to alcohol, oil, grease, water\r- Tensile strength min. 5kg by 50 mm overlap\r- Temperature range: -25° to 180° Celsius\r- Lifetime: 20000 openings and closings\r- Washable till 40 degrees Celsius. \r- Colour: Different Colours\r- Length: 20 cm\r- Material: Plastic\r- Max. Bundle Diameter: 5 cm\r- Model: Cable- & Klett Binder\r- Number of Content: 12\r- Width: 1, 1 cm

Features

  • Outside- and inside application
  • For color sorting of, for example, audio, video cables.
  • Resistant to alcohols, oils, fats, water
  • Soft and flexible material structure
  • Longitudinal strength of min. 5 kg in case of 50 mm overlapping
  • Temperature range: -25 to +180 °C
  • Washable up to 40°C

Scope of delivery

  • 4 red, 4 blue, 4 black hook-and-loop cable ties

What kind of Office Cable Bundling & Protection are you looking for?