• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama CK-200 USB Keyboard German, QWERTZ Black Multimedia buttons

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 105 keys
  • Key labeling: Printing with UV protection
  • Keyboard mechanism: Rubber Dom
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Multimedia buttons

Cable length

1.80 m

Factory colour

Black

Supported OS

Windows

Width

438 mm

Height

26 mm

Depth

145 mm

Weight

445 g

Power supply

USB (cable included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339274 Hama CK-200 USB Keyboard German, QWERTZ Black Multimedia buttons

Description

Standard keyboard in full format: The wired PC keyboard is immediately ready to use as a computer keyboard or external keyboard for your laptop – an easy all-rounder on every desk.

KI-Assistant for many programs
Productive with artificial intelligence: Assist button activates the multi-program AI wizard

From proven recycled sources
This is how the circle comes to an end: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle

Adjustable Tip angle
Ergonomic typing: The angle of the tip can be adjusted via the folding feet - for a slip-proof and comfortable working on the computer keyboard

Gentle feel of typing
Simply smooth: Quiet keys enable an interference-free and relaxed working with the Office keyboard - for intuitive, smooth and noiseless typing

Separate multimedia buttons
Simple keystroke: Use the multimedia functions via your own media keys without second assignment – for easy control of the playback, whether music, videos or live stream

Fn-Lock-Function
Simply activate and deactivate FN-Lock: Changes the first and second assignment of the buttons F1 to F12 – so you can use the multimedia functions directly via the F-keys, without holding down the Fn-key in each case

Detachable USB keyboard cable
Simply unplug and replace: Thanks to the standardized USB connections of the keyboard and cable, the cable can be replaced quickly and easily in the event of a defect without disposing of the complete keyboard

Hook-and-loop cable ties
Quick and tidy: Hook-and-loop cable ties enable easy cable management at the table without tangled wires

This text is machine translated.

Scope of delivery

  • Keyboard USB "CK-200"
  • USB-cable (USB-A to USB-C) including adapter (USB-C to USB-A) and cable manager

System requirements

  • Operating system: Windows Vista/7/8/10
  • Free USB connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)