• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama External memory card reader USB C® Silver

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00200131 Card Reader USB 3.2 Gen 1 (3.1 Gen 1) Type C Silver

  • MicroSD (TransFlash), MicroSDHC, microSDXC, SD, SDHC, SDXC
  • 5000 Mbit/s
  • Aluminium
  • silver

Technical specifications

  • Data transfer rate 5000 Mbit/s.
  • USB 3.2 Gen 1 (3.1 Gen 1) type-C interface
Product type

External memory card reader

Interfaces

USB C®

Supported memory cards

microSDXC

microSDHC

SDHC

SDXC

microSD

SD

Factory colour

Silver

Width

16.2 mm

Height

47.2 mm

Depth

7.9 mm

Weight

11 g

Material (details)

Aluminium

UKCA

yes

Quantity per pack

1 Stück(e)

Internal

no

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758309 Hama External memory card reader USB C® Silver

Description

Super speed data transfer of up to 5 Gbit/s.
SD and microSD card reader supports memory cards up to 2 TB
Convenient and fast connection thanks to both-sided USB-C connector
High quality and robust aluminum housing in elegant optics
Optimised kink protection thanks to flexible materials prevents cable breakage
High-quality materials and workmanship guarantee excellent transmission quality

This text is machine translated.

Features

  • For connecting PC, laptop, MacBook, tablet, smartphone with SD/microSD memory cards, for direct data exchange in both directions
  • Card reader for reading and writing to the inserted memory cards
  • Suitable for all standard SD card formats such as SD/SDHC/SDXC and microSD/microSDHC/microSDXC
  • Suitable and tested for USB 3.2 Gen1, but also works with USB 3.0 and USB 2.0 devices
  • Plug & Play, no manual software/driver installation required
  • Power supply via USB

Scope of delivery

  • 1 USB card reader

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)