• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama MKC-650 USB Keyboard German, QWERTZ Black Multimedia buttons

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Mechanical Office keyboard MKC-650, extra long cable, black/anthracite

  • Inclination adjustment enables a comfortable positioning
  • Linear Switches for fast key strokes
  • Laser-printed keys provide a high abrasion resistance
  • Background lighting for optimum handling in the dark

Technical specifications

Product type

Keyboard

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Multimedia buttons

Cable length

1.80 m

Factory colour

Black

Supported OS

Windows

Width

425 mm

Height

35 mm

Depth

121 mm

Weight

638 g

Power supply

USB (cable included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885735 Hama MKC-650 USB Keyboard German, QWERTZ Black Multimedia buttons

Description

PC keyboard with mechanical switches for easy operation and pleasant feedback while typing. For a comfortable writing position: Ergonomically rising design prevents stress and pain in the arms, shoulders and neck. The full-size keypad gives you the usual keyboard standard to the full extent. Extra long cable for more flexibility and freedom of movement and an easy connection to a PC or laptop. Control of the multimedia functions with a press of a button via the second assignment of the Fn-keys – without having to go through the system settings. Robust and durable: Slim keyboard with sturdy metal housing and buttons with long life (50,000,000 keystrokes). Universal connectivity via USB type A connector for connecting to laptop, computer, etc. The pedestals on the computer keyboard can be folded, so that the height can be adjusted as desired. Soft keyboard for relaxed and concentrated working in the home office and shared office. Ergonomically designed buttons make it easier to work over long periods of time. Anti-ghosting for reliable and fast response times with the effortless input. Plug in and start typing: Thanks to plug-and-play no driver installation is necessary. Wired and flexible: The PC keyboard has an especially long 180 cm USB cable that facilitates optimal workplace design - perfect for office equipment and mobile working.

This text is machine translated.

Features

  • Inclination adjustment enables a comfortable positioning
  • Linear Switches for fast key strokes
  • Laser-printed keys provide a high abrasion resistance
  • Background lighting for optimum handling in the dark
  • Anti-ghosting
  • Foldable stand feet
  • WIN lock function
  • Switch profile: Linear / silent (OUTEMU black)
  • Metallic surface
  • Durability of keys 50 MIO Attacks
  • Number of keys: 105
  • Mechanical button mechanism

Scope of delivery

  • Keyboard MKC-650
  • User manual

System requirements

  • Windows 7, 8, 10, 11

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)