• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Safe X120 Document shredder 13 sheet Particle cut 4 x 40 mm P-4 21 l Also shreds Credit cards

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder Safe X120 Particle cut 4 x 40 mm 21 l

  • Black cross-shredders Working width: 22 cm
  • Document shredder - staples paper shredder credit card shredders
  • Shredder capacity: 12 sheets
  • Basket volume 21 l 68 dB
  • Power consumption (standard mode) 529 W.

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 40 mm

Cutting width (max.)

22 cm

No. of pages (max.)

13 sheet

Collector

21 l

Also shreds

Credit cards

Noise emission (max.)

68 dB

Width

362 mm

Height

430 mm

Depth

195 mm

Weight

5580 g

Factory colour

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 362 x 430 x 195 mm

Max. operating noise

68 dB

Power consumption (ON)

529 W

Power supply (details)

220 - 240 V

UKCA

yes

Quantity per pack

1 Stück(e)

Entry width

22 cm

Shredding paper clips

yes

Shredding staples

yes

Working width

22 cm

Overheat protection

yes

Shredding CDs

no

Shredding capacity

12 Blätter

Reverse

yes

Shredding speed

2000 mm/min

Automatic on/off control

yes

Basket volume

21 l

Viewing window

yes

Paper shredding

yes

Credit cards shredding

yes

Media weight

80 g/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553523 Hama Safe X120 Document shredder 13 sheet Particle cut 4 x 40 mm P-4 21 l Also shreds Credit cards

Description

Cross-cut document shredder for up to 12 sheets of DIN A4 paper (80 g/m2) in one operation, also shreds plastic cards on paper feed

This text is machine translated.

Features

  • Cross-cut document shredder for up to 12 sheets of DIN A4 paper (80 g/m2) in one operation, also shreds plastic cards on paper feed
  • Automatic start/stop function: Cutting rollers start automatically as soon as the material to be crushed is fed and stop as soon as the grinding process is finished
  • Rewind function: Especially useful when a stuck document is to be released again by means of automatic and rewind keys
  • Including trash-box (21 liter) with window
  • Function LED "Power"
  • Function LED "Overheat"
  • Safety device prevents operation as soon as the device head is not inserted properly in the waste basket

Scope of delivery

  • "SAFE X120" document shredder
  • 21 liter basket
  • User manual

More interesting products

(*All information is plus legal VAT)