• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama WK-550 Radio Keyboard German, QWERTZ White Multimedia buttons

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • 111 keys
  • Key labeling: Laser engraving
  • Buttons mechanism: SCISSISOR mechanics
  • Range of up to 10 m
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Radio

Data input device features

Multimedia buttons

Cable length

0 cm

Factory colour

White

Supported OS

Windows

Android

macOS

iOS

Width

445 mm

Height

17 mm

Depth

129 mm

Weight

579 g

Power supply

2 x AAA battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339302 Hama WK-550 Radio Keyboard German, QWERTZ White Multimedia buttons

Description

Connect several devices simultaneously via multi-device: Office keyboard for wireless control of computer, smartphone and tablet via Bluetooth or wireless in connection with the USB-A receiver.

Multi-device keyboard with 3 channels
Immediately ready to go: The multi-device keyboard has 1 radio and 2 Bluetooth channels and can be connected to up to 3 devices simultaneously – changing at the touch of a button

Low-noise keyboard with scissors mechanism
Long-lasting and robust SCISSOR buttons: Ideal for intuitive, smooth and quiet typing even at very high input speed

KI-Assistant for many programs
Productive with artificial intelligence: Assist button activates the multi-program AI wizard

From proven recycled sources
This is how the circle comes to an end: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle

Wireless keyboard with batteries
Easy to replace: The cordless keyboard is battery-powered and does not have to be recharged in between – convenient for mobile working without the hassle of plugging and unplugging cables

Control multimedia functions via F-keys
Activate with Fn: Control of the multimedia functions via the secondary allocation of the F-keys – without having to go through the complicated system settings

Fn-Lock-Function
Simply activate and deactivate FN-Lock: Changes the first and second assignment of the buttons F1 to F12 – so you can use the multimedia functions directly via the F-keys, without holding down the Fn-key in each case

Concave button caps
For a pleasant typing sensation: The keys of the PC keyboard are concave - in this way the finger tips are comfortable and are guided effortlessly while typing

Storable USB receiver
Fixed space: The stowable USB receiver can be transported in the keyboard casing in a space-saving way

This text is machine translated.

Scope of delivery

  • Multi Device Keyboard "WK-550"
  • 2 batteries AAA micro
  • USB-A receiver

System requirements

  • Operating system: Android 8.0 or higher/MacOS 11 or higher/Windows 11/10/iOS 14 or higher/iPadOS 14 or higher
  • Free USB connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)