• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WCFL Universal enclosure 120 x 94 x 57 1 pc(s)

1/2
Image similar
Product type
Universal enclosure
IP rating
IP65
Width
94 mm
Height
57 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

die-cast aluminum housing with a flange

  • Flanged lid version
  • Diecast aluminium alloy
  • Unpainted - natural colour
  • Meets IP65 standard
  • Good EMI/RFI shielding
  • 120 x 94 x 57 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

IP65

Type

With mounting flange

Length

120 mm

Width

94 mm

Height

57 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 94 x 57 mm

RoHS-compliant

Yes

Type

1590WCFL

Type

1590WCFL

Documents & Downloads

Datasheet

Datasheet 520536 Hammond Electronics 1590WCFL Universal enclosure 120 x 94 x 57 1 pc(s)

User & Safety Instructions

User & Safety Instructions 520536 Hammond Electronics 1590WCFL Universal enclosure 120 x 94 x 57 1 pc(s)

Description

Hammond's 1590WCFL enclosure belongs to the manufacturer's 1590W FL series of light duty IP65 watertight diecast aluminium enclosures with flanged lid. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.

The 1590WCFL has the same body as the regular 1590W series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590WCFL also provides a more secure enclosure.

The 1590WCFL's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.

Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)