• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590Z231 Universal enclosure 200 x 230 x 112 Aluminium 1 pc(s)

Image similar
Product type
Universal enclosure
IP rating
IP66
Width
230 mm
Height
112 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

IP66

Factory colour

Aluminium

Length

200 mm

Width

230 mm

Height

112 mm

Content

1 pc(s)

Dim

(L x W x H) 200 x 230 x 112 mm

RoHS-compliant

Yes

Type

1590Z231

Documents & Downloads

Datasheet

Datasheet 443683 Hammond Electronics 1590Z231 Universal enclosure 200 x 230 x 112 Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 443683 Hammond Electronics 1590Z231 Universal enclosure 200 x 230 x 112 Aluminium 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)