• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1593LTBU Hand-held casing 92 x 66 x 28 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)

Image similar
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
Width
66 mm
Height
28 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blue transparent housing

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Acrylonitrile butadiene styrene

Factory colour

Blue (transparent)

Type

removable side panels

Length

92 mm

Width

66 mm

Height

28 mm

Type

1593LTBU

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 538633 Hammond Electronics 1593LTBU Hand-held casing 92 x 66 x 28 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 538633 Hammond Electronics 1593LTBU Hand-held casing 92 x 66 x 28 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)

Description

Hand tools suitable for housing electronic circuit boards. It is due to its ergonomic design comfortably in the hand and is made of transparent blue plastic with a satin finish.

More interesting products

(*All information is plus legal VAT)