User & Safety Instructions 2480796 HAN CONTUR 1510-12 Desk drawer box White A4, B4, C4 No. of drawers: 10
Description
Drawer box CONTUR with 10 closed drawers for DIN A4/B4/C4 formats. DIN A4 formats are kept perfectly by separate limit bars. Established design in harmonious appearance. Take out low-running, flat drawers on particularly stable guides with pull-out lock and finger hole for a comfortable grip. Incl. Labeling plates and limiting strips. High and flat drawers can be exchanged according to the volume required. Thanks to the innovative and patented plug connection, any number of elements can be individually connected to each other to form an excellent organizational solution. Enormous stability guaranteed. Additional accessories available as an option. Made in Germany. Outer dimensions (W x D x H) 300 x 382 x 307 mm. Inside dimensions of drawers (W x D x H): 254 x 355 x 20 mm, therefore a high capacity. Material: High-quality plastic, polystirene (PS). Case color: White. Drawer color: White.
This text is machine translated.
Description
Drawer box CONTUR with 10 closed drawers for DIN A4/B4/C4 formats. DIN A4 formats are kept perfectly by separate limit bars. Established design in harmonious appearance. Take out low-running, flat drawers on particularly stable guides with pull-out lock and finger hole for a comfortable grip. Incl. Labeling plates and limiting strips. High and flat drawers can be exchanged according to the volume required. Thanks to the innovative and patented plug connection, any number of elements can be individually connected to each other to form an excellent organizational solution. Enormous stability guaranteed. Additional accessories available as an option. Made in Germany. Outer dimensions (W x D x H) 300 x 382 x 307 mm. Inside dimensions of drawers (W x D x H): 254 x 355 x 20 mm, therefore a high capacity. Material: High-quality plastic, polystirene (PS). Case color: White. Drawer color: White.