• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN HAN - Schubladenschrank - 5 Schubfächer - für C4 1401-13 Desk drawer box A4

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desk drawer box

Paper size

A4

Dim

(L x W x H) 27.5 x 33 x 32 cm

Factory colour

Black

Width

33 cm

Height

32 cm

Length

27.5 cm

No. of compartments

5

Type

Polystirene

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335128 HAN HAN - Schubladenschrank - 5 Schubfächer - für C4 1401-13 Desk drawer box A4

Description

Stackable housing with 5 open drawers for formats up to A4. Drawers With handle hole and outlet lock. External height and depth are matched to folder level or on a folder compartment in the office cabinet. Furniture gentle rubber feet.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)