• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN SYSTEMBOX KARMA 14508-13 Desk drawer box Black A4, C4 No. of drawers: 5

Eco
1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drawer box SYSTEMBOX KARMA, DIN A4, 5 closed drawers, black, made from 80-100% recycled material

  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Product type

Desk drawer box

Paper size

A4

C4

No. of drawers

5

Dim

(W x H x D) 27.5 x 32 x 33 cm

Opening type

closed

Drawer stopper

Yes

Writable area

No

Drawer colour

Black

Drawer layout

5x wide

Case colour

Black

Recessed handle

No

Recessed pull

Yes

Factory colour

Black

Drawer height

45 mm

Width

27.5 cm

Height

32 cm

Depth

33 cm

Product type description

Des modules de classement à la finition très soignée.

Promotional item type

Drawer box SYSTEM BOX KARMA

nestable

Yes

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106319 HAN SYSTEMBOX KARMA 14508-13 Desk drawer box Black A4, C4 No. of drawers: 5

Description

Drawer box SYSTEM BOX KARMA with 5 closed drawers for paper size DIN A4 and larger
Post consumer materials (already used plastic products) are processed for the Han KARMA program
Awarded with the environmental certificate: THE BLUE ANGEL
Innovative, attractive design in the highest quality
Remove easily moving drawers with pull-out lock and handle hole for a comfortable grip
The outer height and depth are adjusted to the folder height or to a folder compartment, thus ideal for use in cabinets
Extra stable processing
Stackable, saving space
Made in Germany
Outer dimensions (W x D x H) 275 x 330 x 320 mm
Inside dimensions of drawers (W x D x H): 238 x 305 x 45 mm, therefore a high capacity
Material: 80-100% recycled
Color of the housing: eco-black
Color of drawers: eco-black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)