• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handheld Microphone transmitter Relacart H-31 Transfer type (details):Radio Steel enclosure

EAN:
Part number:
Item no:
1/4
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hand-held microphone with PLL-multi-frequency transmitter

  • Dynamic hand-held microphone with UHF PLL technology (PLL)
  • Ergonomic, aluminiumlegiertes casing, suitable for hard tour use
  • 2 frequency ranges: 731-790 MHz (10 EU countries) and 823-832 MHz (14 EU countries, registration-free)
  • Infrared interface for fast and error-free synchronization with the receiver via radio signal.
  • Range of sight contact approx. 80 meters
  • Fully compatible with the SM58 capsule of Shure
  • Free registration and in large parts of the EU (please check country-specific)
  • This text is machine translated.

Technical specifications

  • Type: dynamic
  • Directional characteristics: Cardoid
  • UHF 731-790 MHz and 823-832 MHz carrier frequency:
  • Transmission frequencies: 292
  • 10 banks of channels each with up to 25 pre-set channels +
  • 8 banks of channels each with up to 7 pre-set channels
  • Switch bandwidth: 68 MHz
  • Frequency deviation ±45 kHz
  • Modulation: FM
  • Range: 80 m (direct visual contact)
  • Power supply: 2 x 1.5 V battery (AA)
  • Power consumption: approx. 90 mA
  • Battery life: approx. 15 hours
  • Dimensions: 51 x 256 mm
  • Weight 215 g
  • Shipping weight: 0.41 kg
Product type

Microphone transmitter

Type

Handheld

Transfer type

Radio

Characteristics

Cardioid/unidirectional

Features

Steel enclosure

Weight

215 g

Width

51 mm

Height

256 mm

Length

256 mm

(Ø)

51 mm

Dim

(Ø x H) 51 mm x 256 mm

Interfaces

Infrared

No. of frequencies (adjustable)

292

No. of transmitters

1

Operating time

15 h

80 m

Frequency

823 - 832 MHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529897 Handheld Microphone transmitter Relacart H-31 Transfer type (details):Radio Steel enclosure

Description

Features

  • Dynamic hand-held microphone with UHF PLL technology (PLL)
  • Ergonomic, aluminiumlegiertes casing, suitable for hard tour use
  • Suitable for the receiver HR-31 S
  • 2 Registration-free frequency ranges: 731-790 MHz (10 EU countries) and 823-832 MHz (14 EU countries)
  • 731-790 MHz (subject to registration in D) is lockable and offers 244 fixed frequencies (10 banks of channels each with up to 25 channels)
  • 823-832 MHz (login free in D) offers 48 fixed frequencies (8 banks of channels each with up to 7 channels)
  • 292 frequencies can be selected freely in 25 steps within 68 MHz switching bandwidth
  • Infrared interface for fast and error-free synchronization with the receiver via radio signal.
  • Range of sight contact approx. 80 meters
  • OLED-display for battery capacity, frequency and channel
  • Mute button
  • Hi/Low Transmitter power can be set
  • Fully compatible with the SM58 capsule of Shure
  • High battery power for up to 15 hours continuous operation
  • Power supply via 2 x 1.5 V battery (AA), not including
  • Free registration and in large parts of the EU (please check country-specific)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 311.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)