• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151062702 M23 inset Total number of pins: 6 1 pc(s)

Product type
M23 inset
Total no. of pins
6
Connection
Soldering
Content
1 pc(s)
Type
09 15 106 2702
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Round plug connector M23
  • Component: Inserts
  • Connection type: Solder connection
  • Number of contacts: 6
  • Rated current ‌ 20 A
  • Insulation resistance >1010 Ω
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material application: Polyamide (PA)
  • Colour insert: White
  • Material contacts: Copper alloy
  • Contact surface: Gold-plated
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 7.14 g
  • Name: Signal
  • Rated voltage: 300 V
  • Dimensioning surge voltage: 2.5 kV
  • Pollution level 3
  • Gender: Jack
  • Conductor cross-section: 2.5 mm² max.
Type

09 15 106 2702

Product type

M23 inset

Total no. of pins

6

Connection

Soldering

Factory colour

White

Content

1 pc(s)

Manufacturer part #

09151062702

Number of pins

6

300 V

6

Bus

-40-125 °C

V0

2.5 kV

Soldering connection

Gold

2.5-2.5 mm²

2.5-2.5 mm²

Polyamide (PA)

Brass

Thermoplastic

20 A

Plastic

500

Documents & Downloads

Datasheet

Datasheet 3007957 HARTING 09151062702 M23 inset Total number of pins: 6 1 pc(s)

Datasheet 3007957 HARTING 09151062702 M23 inset Total number of pins: 6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007957 HARTING 09151062702 M23 inset Total number of pins: 6 1 pc(s)

Description

Inserts, soldered connection, socket, Polyamide (PA), white, Rated current: 20 A, contacts: 6, conductor cross-section: 2.5 mm² max., copper alloy, gold plated

This text is machine translated.

What kind of Keyed Connectors are you looking for?