• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151122603 M23 inset Pin Total number of pins: 12 Piece 1 pc(s)

Product type
M23 inset
Connector type
Pin
Total no. of pins
12
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Round plug connector M23
  • Component: Inserts
  • Connection type: PCB soldering connection
  • Number of contacts: 12
  • Rated current ‌ 8 A
  • Insulation resistance >1010 Ω
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material application: Polyamide (PA)
  • Colour insert: White
  • Material contacts: Copper alloy
  • Contact surface: Gold-plated
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 7.4 g
  • Name: Signal
  • Rated voltage: 200 V
  • Dimensioning surge voltage: 2.5 kV
  • Pollution level 3
  • Note: Suitable only for attachment casing 09 15 100 0301, 0302, 0305, 0306 and 0307
  • Gender: Pen
Type

09 15 112 2603

Product type

M23 inset

Connector type

Pin

Total no. of pins

12

Connection

Soldering

Factory colour

White

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Contact material

Copper alloy gold plated

Case material

Polyamide

Weight

7.4 g

Manufacturer part #

09151122603

Insulation material

Polyamide

Number of pins

12

Packaging type

Piece

200 V

12

Pin

-40-125 °C

V0

2.5 kV

Soldering connection

Gold

Polyamide (PA)

Brass

Thermoplastic

8 A

Plastic

500

Documents & Downloads

Datasheet

Datasheet 3007952 HARTING 09151122603 M23 inset Pin Total number of pins: 12 Piece 1 pc(s)

Datasheet 3007952 HARTING 09151122603 M23 inset Pin Total number of pins: 12 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007952 HARTING 09151122603 M23 inset Pin Total number of pins: 12 Piece 1 pc(s)

Description

Inserts, PCB solder connection, pin, polyamide (PA), white, Rated current 8 A, contacts 12, copper alloy, gold plated

This text is machine translated.

What kind of Keyed Connectors are you looking for?