

09 15 107 2603
M23 inset
Pin
7
Soldering
White
1 pc(s)
+125 °C
-40 °C
Copper alloy
7
12.3 g
09151072603
White
7
300 V
7
Pin
-40-125 °C
V0
2.5 kV
Soldering connection
Gold
Polyamide (PA)
Brass
Thermoplastic
20 A
Plastic
500
Datasheet 3007951 HARTING 09151072603 M23 inset Pin Total number of pins: 7 1 pc(s)
Datasheet 3007951 HARTING 09151072603 M23 inset Pin Total number of pins: 7 1 pc(s)
User & Safety Instructions 3007951 HARTING 09151072603 M23 inset Pin Total number of pins: 7 1 pc(s)