

09 15 107 3001
M23 inset
7
Crimp
White
1 pc(s)
+125 °C
-40 °C
7
2.4 g
09151073001
Polyamide
White
7
2.5 mm²
0.75 mm²
0.75 - 2.5 mm²
2 mm
300 V
7
Pin
-40-125 °C
V0
2.5 kV
Crimp connection
Other
0.75-2.5 mm²
0.75-2.5 mm²
Polyamide (PA)
Other
Thermoplastic
20 A
Plastic
500
Datasheet 3007864 HARTING 09151073001 M23 inset Total number of pins: 7 1 pc(s)
Datasheet 3007864 HARTING 09151073001 M23 inset Total number of pins: 7 1 pc(s)
User & Safety Instructions 3007864 HARTING 09151073001 M23 inset Total number of pins: 7 1 pc(s)