• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151072602 M23 inset Pin Total number of pins: 7 1 pc(s)

Product type
M23 inset
Connector type
Pin
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Round plug connector M23
  • Component: Inserts
  • Connection type: Solder connection
  • Number of contacts: 7
  • Rated current ‌ 20 A
  • Insulation resistance >1010 Ω
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material application: Polyamide (PA)
  • Colour insert: White
  • Material contacts: Copper alloy
  • Contact surface: Gold-plated
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 8 g
  • Name: Signal
  • Rated voltage: 300 V
  • Dimensioning surge voltage: 2.5 kV
  • Pollution level 3
  • Gender: Pen
  • Conductor cross-section: 2.5 mm² max.
Type

09 15 107 2602

Product type

M23 inset

Connector type

Pin

Total no. of pins

7

Connection

Soldering

Factory colour

White

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Case material

Polyamide

Weight

8 g

Manufacturer part #

09151072602

Insulation material

Polyamide

Colour code

White

Number of pins

7

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

300 V

7

Pin

-40-125 °C

V0

2.5 kV

Soldering connection

Gold

2.5-2.5 mm²

2.5-2.5 mm²

Polyamide (PA)

Brass

Thermoplastic

20 A

Plastic

500

Documents & Downloads

Datasheet

Datasheet 3007967 HARTING 09151072602 M23 inset Pin Total number of pins: 7 1 pc(s)

Datasheet 3007967 HARTING 09151072602 M23 inset Pin Total number of pins: 7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007967 HARTING 09151072602 M23 inset Pin Total number of pins: 7 1 pc(s)

Description

Inserts, soldered connection, pin, polyamide (PA), white, Rated current: 20 A, contacts: 7, conductor cross-section: 2.5 mm² max., copper alloy, gold plated

This text is machine translated.

What kind of Keyed Connectors are you looking for?