

09 15 107 2702
M23 inset
Socket
7
Soldering
White
1 pc(s)
125 °C
-40 °C
Copper alloy
Polyamide
7
8.4 g
09151072702
Polyamide
7
2.5 mm²
2.5 mm² (max)
Piece
300 V
7
Bus
-40-125 °C
V0
2.5 kV
Soldering connection
Gold
2.5-2.5 mm²
2.5-2.5 mm²
Polyamide (PA)
Brass
Thermoplastic
20 A
Plastic
500
Datasheet 3007958 HARTING 09151072702 M23 inset Socket Total number of pins: 7 Piece 1 pc(s)
Datasheet 3007958 HARTING 09151072702 M23 inset Socket Total number of pins: 7 Piece 1 pc(s)
User & Safety Instructions 3007958 HARTING 09151072702 M23 inset Socket Total number of pins: 7 Piece 1 pc(s)