• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151072703 M23 inset Socket Total number of pins: 7 1 pc(s)

Product type
M23 inset
Connector type
Socket
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Round plug connector M23
  • Component: Inserts
  • Connection type: PCB soldering connection
  • Number of contacts: 7
  • Rated current ‌ 20 A
  • Insulation resistance >1010 Ω
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material application: Polyamide (PA)
  • Colour insert: White
  • Material contacts: Copper alloy
  • Contact surface: Gold-plated
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 9 g
  • Name: Signal
  • Rated voltage: 300 V
  • Dimensioning surge voltage: 2.5 kV
  • Pollution level 3
  • Note: Suitable only for attachment casing 09 15 100 0301, 0302, 0305, 0306 and 0307
  • Gender: Jack
Type

09 15 107 2703

Product type

M23 inset

Connector type

Socket

Total no. of pins

7

Connection

Soldering

Factory colour

White

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Contact material

Copper alloy

No. of contact sizes

7

Weight

9 g

Manufacturer part #

09151072703

Insulation material

Polyamide

Colour code

White

Number of pins

7

300 V

7

Bus

-40-125 °C

V0

2.5 kV

Soldering connection

Gold

Polyamide (PA)

Brass

Thermoplastic

20 A

Plastic

500

Documents & Downloads

Datasheet

Datasheet 3007945 HARTING 09151072703 M23 inset Socket Total number of pins: 7 1 pc(s)

Datasheet 3007945 HARTING 09151072703 M23 inset Socket Total number of pins: 7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007945 HARTING 09151072703 M23 inset Socket Total number of pins: 7 1 pc(s)

Description

Inserts, PCB solder connection, socket, polyamide (PA), white, Rated current 20 A, contacts 7, copper alloy, gold plated

This text is machine translated.

What kind of Keyed Connectors are you looking for?