

09 15 612 3101
M23 inset
Socket
12 + PE
Crimp
Blue
1 pc(s)
+125 °C
-40 °C
Yes
Polyamide
9 g
09156123101
Polyamide
12
4 mm²
0.08 mm²
0.08 - 4 mm²
4x 2;4x 1;4x 0.6 mm
12
Bus
-40-125 °C
V0
Crimp connection
Other
0.08-4 mm²
0.08-4 mm²
FALSE
Polyamide (PA)
Other
Thermoplastic
Plastic
500
Datasheet 3007775 HARTING 09156123101 M23 inset Socket Total number of pins: 12 + PE 1 pc(s)
Datasheet 3007775 HARTING 09156123101 M23 inset Socket Total number of pins: 12 + PE 1 pc(s)
User & Safety Instructions 3007775 HARTING 09156123101 M23 inset Socket Total number of pins: 12 + PE 1 pc(s)