
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Multipole connector SEK
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (pins)
- Total no. of pins
16
- Connector type
Multipole connector, straight
- Features
+ long locking lever
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Pins per row
8
- Connection
Print
- Factory colour
Grey
- Case material
PBTB according to UL94V0
- Manufacturer part #
09185167904
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
53 mm
- Height
28.65 mm
- Length
8.5 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
SEK
- Dim
(L x W x H) 8.5 x 53 x 28.65 mm
- Nominal voltage
500 V
- Number of pins
16
- RoHS-compliant
Yes
- Mating cycles
50
- Pin length
2,9 mm
- Contact surface
Gold plated
- Material (details)
PBTB to UL 94VO standard
Documents & Downloads
Datasheet
Datasheet 800792 HARTING 09185167904 Edge connector (pins) Total number of pins 16 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 800792 HARTING 09185167904 Edge connector (pins) Total number of pins 16 No. of rows 2 1 pc(s)
Information
Information 800792 HARTING 09185167904 Edge connector (pins) Total number of pins 16 No. of rows 2 1 pc(s)
Description
Multipole connector with straight soldering connection and long fixing levers.





















