
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Pole connector
- Total number of pins 40
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Product type
Pin connector
- CS
2.54 mm
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- Nominal current
2 A
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
0918540780380
- Dim
(L x W x H) 6.1 x 55.4 x 13 mm
- Case material
PBTB according to UL94V0
- Manufacturer part #
0918540780380
- Factory colour
Grey
- Board contact surface
Gold plated
- Connector contact surface
Gold plated
- Width
55.4 mm
- Height
13 mm
- Length
6.1 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 800809 HARTING 0918540780380 Pin connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
Description
Scope of delivery
- Delivery without strain relief
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.28€ 39.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























