• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451451002 Sensor/actuator connector (pre-fab) Plug 1.5 m No. of pins (RJ): 20 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connection side A
Mini DisplayPort
Connection side B
Mini DisplayPort
No. of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 45 145 1002

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connection side A

Mini DisplayPort

Connection side B

Mini DisplayPort

No. of pins

20

Cable length

1.5 m

Jacket material

TPE

Nominal voltage

30 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Outside Ø

5 mm

Connection

Cable + connector

Cable colour

Black

Contact material

Copper alloy

Contact surface

Gold plated

Features

Shielded

Min. temperature

-40 °C

Max. temperature

80 °C

Seal type

Push-Pull

Manufacturer part #

09451451002

Content

1 pc(s)

Cable Ø

5 mm

Cable Ø (max.)

5 mm

Cable Ø range

5 mm (max)

F/FTP

1.5 m

Black

Other

Other

IP20

Documents & Downloads

Datasheet

Datasheet 3010039 HARTING 09451451002 Sensor/actuator connector (pre-fab) Plug 1.5 m No. of pins (RJ): 20 1 pc(s)

Datasheet 3010039 HARTING 09451451002 Sensor/actuator connector (pre-fab) Plug 1.5 m No. of pins (RJ): 20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3010039 HARTING 09451451002 Sensor/actuator connector (pre-fab) Plug 1.5 m No. of pins (RJ): 20 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?