

Piece
09 45 445 1902
Sensor/actuator connector (pre-fab)
USB 2.0 type A plug
HARTING PushPull (V4) USB 2.0
HARTING PushPull (V4) USB 2.0
4
1.5 m
PVC
30 V DC
1.5 A
1.5 A
4.9 mm
USB A
Black
Copper alloy
Gold plated
Shielded
-40 °C
+85 °C
Push-Pull
09454451902
1 pc(s)
4.9 mm
F/FTP
1.5 m
Black
Other
Black
IP65
Datasheet 3010040 HARTING 09454451902 Sensor/actuator connector (pre-fab) 1.5 m No. of pins (RJ): 4 1 pc(s) Piece
Datasheet 3010040 HARTING 09454451902 Sensor/actuator connector (pre-fab) 1.5 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3010040 HARTING 09454451902 Sensor/actuator connector (pre-fab) 1.5 m No. of pins (RJ): 4 1 pc(s) Piece