

Piece
09 45 445 2900
Sensor/actuator connector (pre-fab)
Plug
USB 3.2 1st Gen type A plug (USB 3.0)
HARTING PushPull (V4) USB 3.0
HARTING PushPull (V4) USB 3.0
8
0.5 m
PVC
30 V DC
1.5 A
1.5 A
6.2 mm
USB A
Black
Copper alloy
Gold plated
Shielded
-40 °C
85 °C
Push-Pull
09454452900
1 pc(s)
6.2 mm
F/FTP
0.5 m
Black
Other
Black
IP65
Datasheet 3009793 HARTING 09454452900 Sensor/actuator connector (pre-fab) Plug 0.5 m No. of pins (RJ): 8 1 pc(s) Piece
Datasheet 3009793 HARTING 09454452900 Sensor/actuator connector (pre-fab) Plug 0.5 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 3009793 HARTING 09454452900 Sensor/actuator connector (pre-fab) Plug 0.5 m No. of pins (RJ): 8 1 pc(s) Piece