• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09454451913 Sensor/actuator connector (pre-fab) Plug 2 m 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connector standard
USB 2.0 type A plug
Connection side A
HARTING PushPull (V4) USB 2.0
Connection side B
USB connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

09 45 445 1913

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connector standard

USB 2.0 type A plug

Connection side A

HARTING PushPull (V4) USB 2.0

Connection side B

USB connector

Cable length

2 m

Jacket material

PVC

Nominal voltage

30 V DC

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Outside Ø

4.9 mm

Connection

USB A

Cable colour

Black

Contact material

Copper alloy

Contact surface

Gold plated

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Push-Pull

Manufacturer part #

09454451913

Content

1 pc(s)

Cable Ø

4.9 mm

Cable Ø (max.)

4.9 mm

Cable Ø up to

4.9 mm

Cable Ø range

4.9 - 4.9 mm

F/FTP

2 m

Black

Other

Black

IP65

Documents & Downloads

Datasheet

Datasheet 3010343 HARTING 09454451913 Sensor/actuator connector (pre-fab) Plug 2 m 1 pc(s) Piece

Datasheet 3010343 HARTING 09454451913 Sensor/actuator connector (pre-fab) Plug 2 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3010343 HARTING 09454451913 Sensor/actuator connector (pre-fab) Plug 2 m 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?