

Single
09 45 445 1910
Sensor/actuator connector (pre-fab)
USB 2.0
HARTING PushPull (V4) USB 2.0
USB connector
0.5 m
PVC
30 V DC
1.5 A
1.5 A
4.9 mm
USB A
Black
Copper alloy
Gold plated
Shielded
-40 °C
+85 °C
Push-Pull
09454451910
1 pc(s)
4.9 mm
F/FTP
0.5 m
Black
Other
Black
IP65
Datasheet 3009792 HARTING 09454451910 Sensor/actuator connector (pre-fab) 0.5 m 1 pc(s) Single
Datasheet 3009792 HARTING 09454451910 Sensor/actuator connector (pre-fab) 0.5 m 1 pc(s) Single
User & Safety Instructions 3009792 HARTING 09454451910 Sensor/actuator connector (pre-fab) 0.5 m 1 pc(s) Single